
ADS8364Y/2K | |
|---|---|
DigiKey Part Number | 296-37321-2-ND - Tape & Reel (TR) 296-37321-1-ND - Cut Tape (CT) 296-37321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8364Y/2K |
Description | IC ADC 16BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8364Y/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 € | 40,46 € |
| 10 | 33,12600 € | 331,26 € |
| 25 | 31,29440 € | 782,36 € |
| 100 | 29,28150 € | 2.928,15 € |
| 250 | 28,32212 € | 7.080,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 30,70908 € | 61.418,16 € |
| Unit Price without VAT: | 40,46000 € |
|---|---|
| Unit Price with VAT: | 48,14740 € |

