16 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8353IRTET

DigiKey Part Number
296-38553-2-ND - Tape & Reel (TR)
296-38553-1-ND - Cut Tape (CT)
296-38553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8353IRTET
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8353IRTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
600k
Number of Inputs
2
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
122,36000 €22,36 €
1017,99200 €179,92 €
2516,90120 €422,53 €
10015,70240 €1.570,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,13116 €3.782,79 €
50014,78690 €7.393,45 €
Manufacturers Standard Package
Unit Price without VAT:22,36000 €
Unit Price with VAT:26,60840 €