Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS8345EB/2K5 | |
|---|---|
DigiKey Part Number | ADS8345EB/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8345EB/2K5 |
Description | IC ADC 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8345EB/2K5 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8344E/2K5 | Texas Instruments | 404.542 | 296-49145-1-ND | 20,51000 € | Parametric Equivalent |
| ADS8344EB/2K5 | Texas Instruments | 0 | 296-48890-1-ND | 24,24000 € | Parametric Equivalent |
| ADS8345E/2K5 | Texas Instruments | 0 | ADS8345E/2K5-ND | 15,89462 € | Parametric Equivalent |



