MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS8341EB/2K5G4 | |
|---|---|
DigiKey Part Number | ADS8341EB/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8341EB/2K5G4 |
Description | IC ADC 16BIT 16-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8341EB/2K5G4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8341EB/2K5 | Texas Instruments | 0 | ADS8341EB/2K5-ND | 15,62238 € | MFR Recommended |
| ADS8341E/2K5 | Texas Instruments | 0 | ADS8341E/2K5-ND | 13,58451 € | Parametric Equivalent |
| ADS8341E/2K5G4 | Texas Instruments | 0 | ADS8341E/2K5G4-ND | 8,46563 € | Parametric Equivalent |
| ADS8343E/2K5 | Texas Instruments | 1.193 | ADS8343E/2K5-ND | 20,99250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,65534 € | 24.138,35 € |
| Unit Price without VAT: | 9,65534 € |
|---|---|
| Unit Price with VAT: | 11,48985 € |


