


ADS8339EVM-PDK | |
|---|---|
DigiKey Part Number | 296-38528-ND |
Manufacturer | |
Manufacturer Product Number | ADS8339EVM-PDK |
Description | EVAL BOARD 16BIT ADC SAR 250KSPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8339 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range ±2.15V |
Packaging Box | Power (Typ) @ Conditions 17.5mW @ 250kSPS |
Part Status Active | Utilized IC / Part ADS8339 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 250k |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,25000 € | 321,25 € |
| Unit Price without VAT: | 321,25000 € |
|---|---|
| Unit Price with VAT: | 382,28750 € |


