
ADS8332IBRGET | |
|---|---|
DigiKey Part Number | 296-25651-2-ND - Tape & Reel (TR) 296-25651-1-ND - Cut Tape (CT) 296-25651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8332IBRGET |
Description | IC ADC 16BIT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8332IBRGET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 24-VFQFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,03500 € | 130,35 € |
| 25 | 12,20120 € | 305,03 € |
| 100 | 11,39830 € | 1.139,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,84788 € | 2.711,97 € |
| 500 | 10,58468 € | 5.292,34 € |
| 750 | 10,45283 € | 7.839,62 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,48030 € |


