Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS8331IRGET | |
|---|---|
DigiKey Part Number | 296-25862-2-ND - Tape & Reel (TR) 296-25862-1-ND - Cut Tape (CT) 296-25862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8331IRGET |
Description | IC ADC 16BIT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8331IRGET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 24-VFQFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8331IBRGER | Texas Instruments | 0 | 296-25860-2-ND | 11,03478 € | Parametric Equivalent |
| ADS8331IBRGET | Texas Instruments | 455 | 296-25827-1-ND | 18,04000 € | Parametric Equivalent |
| ADS8331IRGER | Texas Instruments | 0 | 296-25861-2-ND | 8,62042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,34476 € | 2.586,19 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,36370 € |


