

ADS8329IBRSAT | |
|---|---|
DigiKey Part Number | 296-21363-2-ND - Tape & Reel (TR) 296-21363-1-ND - Cut Tape (CT) 296-21363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8329IBRSAT |
Description | IC ADC 16BIT 16-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8329IBRSAT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-VQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-QFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,32000 € | 21,32 € |
| 10 | 17,12700 € | 171,27 € |
| 25 | 16,07840 € | 401,96 € |
| 100 | 15,22710 € | 1.522,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,37604 € | 3.594,01 € |
| 500 | 14,04482 € | 7.022,41 € |
| Unit Price without VAT: | 21,32000 € |
|---|---|
| Unit Price with VAT: | 25,37080 € |

