Parametric Equivalent

ADS8328IBRSAT | |
|---|---|
DigiKey Part Number | 296-21532-2-ND - Tape & Reel (TR) 296-21532-1-ND - Cut Tape (CT) 296-21532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8328IBRSAT |
Description | IC ADC 16BIT 16-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8328IBRSAT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-VQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 16-QFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8328IBRSAR | Texas Instruments | 6.360 | ADS8328IBRSAR-ND | 8,32065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,43152 € | 2.607,88 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,00590 € |


