ADS8327IRSAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,06497 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8.453
Unit Price: 11,65273 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.641
Unit Price: 14,85000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)

ADS8327IRSAR

DigiKey Part Number
ADS8327IRSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8327IRSAR
Description
IC ADC 16BIT 16-QFN
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8327IRSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.800In Stock
Ships from Rochester Electronics, LLC