

ADS8326IDGKT | |
|---|---|
DigiKey Part Number | 296-21947-2-ND - Tape & Reel (TR) 296-21947-1-ND - Cut Tape (CT) 296-21947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8326IDGKT |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8326IDGKT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 10 | 13,16800 € | 131,68 € |
| 25 | 12,32840 € | 308,21 € |
| 100 | 11,52750 € | 1.152,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,96512 € | 2.741,28 € |
| 500 | 10,69992 € | 5.349,96 € |
| 750 | 10,56709 € | 7.925,32 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |

