
ADS8325EVM-PDK | |
|---|---|
DigiKey Part Number | 296-45608-ND |
Manufacturer | |
Manufacturer Product Number | ADS8325EVM-PDK |
Description | PERFORMANCE DEV KIT FPR ADS8325 |
Customer Reference | |
Detailed Description | ADS8325 microPOWER™ 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | SPI | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 4.5mW @ 100kSPS | |
Utilized IC / Part | ADS8325 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

