MFR Recommended
Parametric Equivalent
Parametric Equivalent


ADS8324EB/2K5 | |
|---|---|
DigiKey Part Number | ADS8324EB/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8324EB/2K5 |
Description | IC ADC 14BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8324EB/2K5 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Last Time Buy | Voltage - Supply, Analog 1.8V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.8V ~ 3.6V |
Sampling Rate (Per Second) 50k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8861IDRCR | Texas Instruments | 3.000 | 296-50910-1-ND | 14,65000 € | MFR Recommended |
| ADS8324E/250 | Texas Instruments | 121 | 296-13064-2-ND | 11,72818 € | Parametric Equivalent |
| ADS8324E/2K5 | Texas Instruments | 245.807 | ADS8324E/2K5-ND | 9,75769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,88574 € | 29.714,35 € |
| Unit Price without VAT: | 11,88574 € |
|---|---|
| Unit Price with VAT: | 14,14403 € |



