16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)

ADS8322YB/250

DigiKey Part Number
296-13772-2-ND - Tape & Reel (TR)
296-13772-1-ND - Cut Tape (CT)
296-13772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8322YB/250
Description
IC ADC 16BIT SAR 32TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 32-TQFP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS8322YB/250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,00000 €35,00 €
1028,54800 €285,48 €
2526,93800 €673,45 €
10025,16920 €2.516,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,98440 €5.496,10 €
Manufacturers Standard Package
Unit Price without VAT:35,00000 €
Unit Price with VAT:41,65000 €

Other Suppliers on DigiKey

4.936In Stock
Ships from Rochester Electronics, LLC