
ADS8321E/250 | |
|---|---|
DigiKey Part Number | ADS8321ETR-ND - Tape & Reel (TR) ADS8321ECT-ND - Cut Tape (CT) ADS8321EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8321E/250 |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8321E/250 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,95000 € | 16,95 € |
| 10 | 13,50800 € | 135,08 € |
| 25 | 12,65040 € | 316,26 € |
| 100 | 11,84350 € | 1.184,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,25728 € | 2.814,32 € |
| 500 | 10,98634 € | 5.493,17 € |
| 750 | 10,85064 € | 8.137,98 € |
| Unit Price without VAT: | 16,95000 € |
|---|---|
| Unit Price with VAT: | 20,17050 € |

