
ADS8321E/250 | |
|---|---|
DigiKey Part Number | ADS8321ETR-ND - Tape & Reel (TR) ADS8321ECT-ND - Cut Tape (CT) ADS8321EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8321E/250 |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8321E/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 10 | 13,67800 € | 136,78 € |
| 25 | 12,80960 € | 320,24 € |
| 100 | 11,99260 € | 1.199,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,39900 € | 2.849,75 € |
| 500 | 11,12464 € | 5.562,32 € |
| 750 | 10,98724 € | 8.240,43 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,42040 € |

