MFR Recommended

ADS8320SKGD2 | |
|---|---|
DigiKey Part Number | ADS8320SKGD2-ND |
Manufacturer | |
Manufacturer Product Number | ADS8320SKGD2 |
Description | IC ADC 16BIT 0-XCEPT |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 0-XCEPT |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -55°C ~ 210°C |
Number of Inputs 1 | Package / Case Die |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 0-XCEPT |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1278SKGDA | Texas Instruments | 0 | ADS1278SKGDA-ND | 321,27111 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 341,71500 € | 3.417,15 € |
| Unit Price without VAT: | 341,71500 € |
|---|---|
| Unit Price with VAT: | 406,64085 € |


