

ADS8320EB/2K5 | |
|---|---|
DigiKey Part Number | 296-38858-2-ND - Tape & Reel (TR) 296-38858-1-ND - Cut Tape (CT) 296-38858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8320EB/2K5 |
Description | IC ADC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8320EB/2K5 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 12,25100 € | 122,51 € |
| 25 | 11,46160 € | 286,54 € |
| 100 | 10,67850 € | 1.067,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,50752 € | 23.768,80 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |

