Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS8319IDRCR | |
|---|---|
DigiKey Part Number | ADS8319IDRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8319IDRCR |
Description | IC ADC 16BIT 10-VSON |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8319IDRCR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8319IDGSR | Texas Instruments | 1.404 | 296-ADS8319IDGSRCT-ND | 14,54000 € | Similar |
| ADS8319IBDRCR | Texas Instruments | 10.647 | ADS8319IBDRCR-ND | 16,82533 € | Parametric Equivalent |
| ADS8319IBDRCT | Texas Instruments | 0 | 296-24062-1-ND | 15,12000 € | Parametric Equivalent |
| ADS8319IDRCT | Texas Instruments | 184 | 296-24064-1-ND | 15,87000 € | Parametric Equivalent |



