
ADS8319IBDGST | |
|---|---|
DigiKey Part Number | 296-24061-2-ND - Tape & Reel (TR) 296-24061-1-ND - Cut Tape (CT) 296-24061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8319IBDGST |
Description | IC ADC 16BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8319IBDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.375V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 13,84400 € | 138,44 € |
| 25 | 12,97080 € | 324,27 € |
| 100 | 12,01040 € | 1.201,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,55240 € | 2.888,10 € |
| 500 | 11,27652 € | 5.638,26 € |
| 750 | 11,13832 € | 8.353,74 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,63460 € |

