ADS8318IDRCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,07563 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 605
Unit Price: 12,94450 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.366
Unit Price: 10,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 28,81000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.271
Unit Price: 41,11000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8318IDRCR

DigiKey Part Number
ADS8318IDRCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8318IDRCR
Description
IC ADC 16BIT 10-VSON
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8318IDRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.375V ~ 5.5V
Sampling Rate (Per Second)
500k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-VFDFN Exposed Pad
Input Type
Differential
Supplier Device Package
10-VSON (3x3)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8318IDGSRTexas Instruments0ADS8318IDGSR-ND10,07563 €Similar
ADS8318IBDRCTTexas Instruments605296-23808-2-ND12,94450 €Parametric Equivalent
ADS8318IDRCTTexas Instruments3.366296-23810-2-ND10,76000 €Parametric Equivalent
AD7687BCPZRL7Analog Devices Inc.0505-AD7687BCPZRL7CT-ND28,81000 €Similar
AD7688BCPZRL7Analog Devices Inc.1.271505-AD7688BCPZRL7CT-ND41,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types