Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ADS8318IBDRCR | |
|---|---|
DigiKey Part Number | ADS8318IBDRCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8318IBDRCR |
Description | IC ADC 16BIT 10-VSON |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8318IBDRCR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 5.5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-VSON (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8318IBDGSR | Texas Instruments | 0 | ADS8318IBDGSR-ND | 10,72076 € | Similar |
| ADS8318IBDRCT | Texas Instruments | 605 | 296-23808-2-ND | 12,84200 € | Parametric Equivalent |
| ADS8318IDRCT | Texas Instruments | 3.366 | 296-23810-2-ND | 10,67458 € | Parametric Equivalent |
| AD7687BCPZRL7 | Analog Devices Inc. | 0 | 505-AD7687BCPZRL7CT-ND | 28,58000 € | Similar |
| AD7688BCPZRL7 | Analog Devices Inc. | 1.281 | 505-AD7688BCPZRL7CT-ND | 40,79000 € | Similar |




