ADS8317IDRBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 25.200
Unit Price: 10,88739 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.588
Unit Price: 12,45950 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 9,34037 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8317IDRBR

DigiKey Part Number
ADS8317IDRBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8317IDRBR
Description
IC ADC 16BIT 8-SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8317IDRBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Sampling Rate (Per Second)
250k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
8-VDFN Exposed Pad
Input Type
Differential
Supplier Device Package
8-SON (3x3)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8317IBDRBRTexas Instruments25.200ADS8317IBDRBR-ND10,88739 €Parametric Equivalent
ADS8317IBDRBTTexas Instruments9.588296-25255-2-ND12,45950 €Parametric Equivalent
ADS8317IDRBTTexas Instruments250296-25256-2-ND9,34037 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,28504 €21.855,12 €
Manufacturers Standard Package
Unit Price without VAT:7,28504 €
Unit Price with VAT:8,66920 €