
ADS8317EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30704-ND |
Manufacturer | |
Manufacturer Product Number | ADS8317EVM-PDK |
Description | KIT PERFORMANCE DEMO FOR ADS8317 |
Customer Reference | |
Detailed Description | ADS8317 microPOWER™ 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250k |
Manufacturer Texas Instruments | Data Interface SPI |
Series | Input Range 0 ~ 5V |
Packaging Box | Utilized IC / Part ADS8317 |
Part Status Obsolete | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 16 |

