ADS8284IRGCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.342
Unit Price: 150,75000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.704
Unit Price: 55,36200 €
Datasheet
18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8284IRGCT

DigiKey Part Number
296-24313-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8284IRGCT
Description
IC ADC 18BIT 64-VQFN
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS8284IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
18
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Pseudo-Differential
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 3.3V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes