
ADS8254IBRGCT | |
|---|---|
DigiKey Part Number | 296-24310-2-ND - Tape & Reel (TR) 296-24310-1-ND - Cut Tape (CT) 296-24310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8254IBRGCT |
Description | IC ADC 16BIT 64-VQFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 SAR 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8254IBRGCT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Not For New Designs | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 64-VFQFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 64-VQFN (9x9) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,28000 € | 44,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,99592 € | 8.748,98 € |
| Unit Price without VAT: | 44,28000 € |
|---|---|
| Unit Price with VAT: | 52,69320 € |

