10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS822E/1K

DigiKey Part Number
ADS822E/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS822E/1K
Description
IC ADC 10BIT 28-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS822E/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SSOP
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 729 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,62120 €12.621,20 €
Manufacturers Standard Package
Unit Price without VAT:12,62120 €
Unit Price with VAT:15,01923 €

Other Suppliers on DigiKey

729In Stock
Ships from Rochester Electronics, LLC