12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8201IRGET

DigiKey Part Number
296-25443-2-ND - Tape & Reel (TR)
296-25443-1-ND - Cut Tape (CT)
296-25443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8201IRGET
Description
IC ADC 12BIT 24-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8201IRGET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.2V ~ 5.5V
Number of Bits
12
Voltage - Supply, Digital
2.2V ~ 5.5V
Sampling Rate (Per Second)
100k
Features
PGA
Number of Inputs
8
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
24-VFQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
24-VQFN (4x4)
Configuration
MUX-PGA-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,88000 €8,88 €
106,93500 €69,35 €
256,44720 €161,18 €
1005,91080 €591,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,65516 €1.413,79 €
5005,50112 €2.750,56 €
7505,42397 €4.067,98 €
1.2505,33848 €6.673,10 €
Manufacturers Standard Package
Unit Price without VAT:8,88000 €
Unit Price with VAT:10,56720 €

Other Suppliers on DigiKey

10.545In Stock
Ships from Rochester Electronics, LLC