


ADS802U | |
|---|---|
DigiKey Part Number | ADS802U-ND |
Manufacturer | |
Manufacturer Product Number | ADS802U |
Description | IC ADC 12BIT PIPELINED 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS802U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,69000 € | 36,69 € |
| 20 | 28,66950 € | 573,39 € |
| 40 | 27,59375 € | 1.103,75 € |
| 100 | 26,45790 € | 2.645,79 € |
| 260 | 25,54704 € | 6.642,23 € |
| Unit Price without VAT: | 36,69000 € |
|---|---|
| Unit Price with VAT: | 43,66110 € |

