
ADS8028EVM-PDK | |
|---|---|
DigiKey Part Number | 296-45606-ND |
Manufacturer | |
Manufacturer Product Number | ADS8028EVM-PDK |
Description | KIT PERFORMANCE DEMO FOR ADS8028 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8028 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Input Range 0 ~ VREF |
Packaging Box | Power (Typ) @ Conditions 17mW @ 1MSPS |
Part Status Active | Utilized IC / Part ADS8028 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,59000 € | 265,59 € |
| Unit Price without VAT: | 265,59000 € |
|---|---|
| Unit Price with VAT: | 316,05210 € |

