ADS800U is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 14,30700 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
28-SOIC Pkg

ADS800U

DigiKey Part Number
ADS800U-ND
Manufacturer
Manufacturer Product Number
ADS800U
Description
IC ADC 12BIT 28-SOIC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS800U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADC12040CIVYX/NOPBTexas Instruments0ADC12040CIVYX/NOPB-ND14,30700 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types