MFR Recommended

ADS7961SDBTRG4 | |
|---|---|
DigiKey Part Number | ADS7961SDBTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7961SDBTRG4 |
Description | IC ADC 8BIT 38-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 16 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7961SDBTRG4 Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 16 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 38-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7961SDBTR | Texas Instruments | 2.193 | 296-ADS7961SDBTRCT-ND | 5,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54752 € | 5.095,04 € |
| Unit Price without VAT: | 2,54752 € |
|---|---|
| Unit Price with VAT: | 3,03155 € |


