
ADS7961EVM | |
|---|---|
DigiKey Part Number | ADS7961EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS7961EVM |
Description | EVAL MODULE FOR ADS7961 |
Customer Reference | |
Detailed Description | ADS7961 microPOWER™ 8 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS7961 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

