
ADS7961EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30702-ND |
Manufacturer | |
Manufacturer Product Number | ADS7961EVM-PDK |
Description | KIT PERFORMANCE DEMO FOR ADS7961 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7961 microPOWER™ 8 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS7961 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,93000 € | 268,93 € |
| Unit Price without VAT: | 268,93000 € |
|---|---|
| Unit Price with VAT: | 320,02670 € |

