
ADS7960SRHBT | |
|---|---|
DigiKey Part Number | 296-25852-2-ND - Tape & Reel (TR) 296-25852-1-ND - Cut Tape (CT) 296-25852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7960SRHBT |
Description | IC ADC 8BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 12 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7960SRHBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 12 | Package / Case 32-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 10 | 3,68300 € | 36,83 € |
| 25 | 3,39960 € | 84,99 € |
| 100 | 3,08790 € | 308,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85348 € | 713,37 € |
| 500 | 2,76648 € | 1.383,24 € |
| 750 | 2,72289 € | 2.042,17 € |
| 1.250 | 2,67461 € | 3.343,26 € |
| 1.750 | 2,64638 € | 4.631,16 € |
| 2.500 | 2,61924 € | 6.548,10 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

