
ADS7959SRGET | |
|---|---|
DigiKey Part Number | 296-25851-2-ND - Tape & Reel (TR) 296-25851-1-ND - Cut Tape (CT) 296-25851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7959SRGET |
Description | IC ADC 8BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7959SRGET Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 24-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,13100 € | 31,31 € |
| 25 | 2,88440 € | 72,11 € |
| 100 | 2,61280 € | 261,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,48344 € | 620,86 € |
| 500 | 2,40546 € | 1.202,73 € |
| 750 | 2,36640 € | 1.774,80 € |
| 1.250 | 2,32314 € | 2.903,93 € |
| 1.750 | 2,29786 € | 4.021,26 € |
| 2.500 | 2,27354 € | 5.683,85 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

