
ADS7958SDBT | |
|---|---|
DigiKey Part Number | 296-23510-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7958SDBT |
Description | IC ADC 8BIT 30-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7958SDBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4 | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 30-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,62700 € | 26,27 € |
| 60 | 2,25733 € | 135,44 € |
| 120 | 2,15725 € | 258,87 € |
| 300 | 2,05157 € | 615,47 € |
| 540 | 1,99674 € | 1.078,24 € |
| 1.020 | 1,94679 € | 1.985,73 € |
| 2.520 | 1,88950 € | 4.761,54 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

