10 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7954QDBTRQ1

DigiKey Part Number
296-39866-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7954QDBTRQ1
Description
IC ADC 10BIT 30-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 SAR 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7954QDBTRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.7V ~ 5.25V
Part Status
Active
Voltage - Supply, Digital
1.7V ~ 5.25V
Number of Bits
10
Features
PGA
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
4
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
30-TSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-S/H-ADC
Grade
Automotive
Ratio - S/H:ADC
1:1
Qualification
AEC-Q100
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23.664 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,63336 €7.266,72 €
Manufacturers Standard Package
Unit Price without VAT:3,63336 €
Unit Price with VAT:4,32370 €

Other Suppliers on DigiKey

23.664In Stock
Ships from Rochester Electronics, LLC