
ADS7953SBRHBT | |
|---|---|
DigiKey Part Number | 296-25844-2-ND - Tape & Reel (TR) 296-25844-1-ND - Cut Tape (CT) 296-25844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7953SBRHBT |
Description | IC ADC 12BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7953SBRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,37100 € | 73,71 € |
| 25 | 6,85840 € | 171,46 € |
| 100 | 6,29550 € | 629,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,02712 € | 1.506,78 € |
| 500 | 5,86534 € | 2.932,67 € |
| 750 | 5,78432 € | 4.338,24 € |
| 1.250 | 5,69458 € | 7.118,23 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |



