
ADS7952SRHBT | |
|---|---|
DigiKey Part Number | 296-25843-2-ND - Tape & Reel (TR) 296-25843-1-ND - Cut Tape (CT) 296-25843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7952SRHBT |
Description | IC ADC 12BIT 32-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 12 Input 1 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7952SRHBT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 12 | Package / Case 32-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,32400 € | 73,24 € |
| 25 | 6,81400 € | 170,35 € |
| 100 | 6,25290 € | 625,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,98544 € | 1.496,36 € |
| 500 | 5,82422 € | 2.912,11 € |
| 750 | 5,74347 € | 4.307,60 € |
| 1.250 | 5,65405 € | 7.067,56 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |


