
ADS7951SBRGET | |
|---|---|
DigiKey Part Number | 296-25840-2-ND - Tape & Reel (TR) 296-25840-1-ND - Cut Tape (CT) 296-25840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7951SBRGET |
Description | IC ADC 12BIT 24-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7951SBRGET Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 24-VFQFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 24-VQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,36600 € | 53,66 € |
| 25 | 4,97480 € | 124,37 € |
| 100 | 4,54430 € | 454,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,33912 € | 1.084,78 € |
| 500 | 4,21548 € | 2.107,74 € |
| 750 | 4,15355 € | 3.115,16 € |
| 1.250 | 4,08492 € | 5.106,15 € |
| 1.750 | 4,04482 € | 7.078,43 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

