10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7948SRTET

DigiKey Part Number
296-32021-2-ND - Tape & Reel (TR)
296-32021-1-ND - Cut Tape (CT)
296-32021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7948SRTET
Description
IC ADC 10BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS7948SRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
10
Voltage - Supply, Digital
1.65V ~ 5.25V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2
Package / Case
16-WFQFN Exposed Pad
Input Type
Pseudo-Differential
Supplier Device Package
16-WQFN (3x3)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,72900 €27,29 €
252,50960 €62,74 €
1002,26850 €226,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,15352 €538,38 €
5002,08422 €1.042,11 €
7502,04953 €1.537,15 €
1.2502,01107 €2.513,84 €
1.7501,98861 €3.480,07 €
2.5001,96700 €4.917,50 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €

Other Suppliers on DigiKey

1.800In Stock
Ships from Rochester Electronics, LLC