
ADS7945SRTET | |
|---|---|
DigiKey Part Number | 296-29749-2-ND - Tape & Reel (TR) 296-29749-1-ND - Cut Tape (CT) 296-29749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7945SRTET |
Description | IC ADC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7945SRTET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-WQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 8,13400 € | 81,34 € |
| 25 | 7,57680 € | 189,42 € |
| 100 | 6,96310 € | 696,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,67060 € | 1.667,65 € |
| 500 | 6,49430 € | 3.247,15 € |
| 750 | 6,40605 € | 4.804,54 € |
| 1.250 | 6,30829 € | 7.885,36 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

