
ADS7945EVM-PDK | |
|---|---|
DigiKey Part Number | 296-45605-ND |
Manufacturer | |
Manufacturer Product Number | ADS7945EVM-PDK |
Description | KIT PERFORMANCE DEMO FOR ADS7945 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7945 - 14 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2M |
Manufacturer Texas Instruments | Data Interface Serial |
Packaging Box | Power (Typ) @ Conditions 11.6mW @ 2MSPS |
Part Status Active | Utilized IC / Part ADS7945 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,88000 € | 224,88 € |
| Unit Price without VAT: | 224,88000 € |
|---|---|
| Unit Price with VAT: | 267,60720 € |

