ADS7924 microPOWER™ 12 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7924EVM-PDK

DigiKey Part Number
296-45604-ND
Manufacturer
Manufacturer Product Number
ADS7924EVM-PDK
Description
KIT PERFORMANCE DEMO FOR ADS7924
Customer Reference
Detailed Description
ADS7924 microPOWER™ 12 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
100k
Data Interface
I2C, Serial
Input Range
0 ~ Vdd
Power (Typ) @ Conditions
-
Utilized IC / Part
ADS7924
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.