14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7891IPFBT

DigiKey Part Number
296-16682-2-ND - Tape & Reel (TR)
296-16682-1-ND - Cut Tape (CT)
296-16682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7891IPFBT
Description
IC ADC 14BIT 48-TQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS7891IPFBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Last Time Buy
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
3M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-TQFP
Input Type
Pseudo-Differential
Supplier Device Package
48-TQFP (7x7)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8861IDRCRTexas Instruments3.000296-50910-1-ND14,53000 €MFR Recommended
ADS7891IPFBRTexas Instruments25.938296-36919-2-ND31,82875 €Parametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,50000 €46,50 €
1038,27100 €382,71 €
2536,89120 €922,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,88508 €8.221,27 €
Manufacturers Standard Package
Unit Price without VAT:46,50000 €
Unit Price with VAT:55,33500 €

Other Suppliers on DigiKey

1.375In Stock
Ships from Rochester Electronics, LLC