14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7890IPFBR

DigiKey Part Number
ADS7890IPFBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7890IPFBR
Description
IC ADC 14BIT 48-TQFP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS7890IPFBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
14
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1.25M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
48-TQFP
Input Type
Pseudo-Differential
Supplier Device Package
48-TQFP (7x7)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 352 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

352In Stock
Ships from Rochester Electronics, LLC