
ADS7888SDCKT | |
|---|---|
DigiKey Part Number | 296-18269-2-ND - Tape & Reel (TR) 296-18269-1-ND - Cut Tape (CT) 296-18269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDCKT |
Description | IC ADC 8BIT SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDCKT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7888SDCKR | Texas Instruments | 1.206 | 296-32019-1-ND | 2,58000 € | Parametric Equivalent |
| AD7478AAKSZ-REEL7 | Analog Devices Inc. | 1.892 | AD7478AAKSZ-REEL7CT-ND | 3,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,29200 € | 22,92 € |
| 25 | 2,10280 € | 52,57 € |
| 100 | 1,89560 € | 189,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,74436 € | 436,09 € |
| 500 | 1,68650 € | 843,25 € |
| 750 | 1,65749 € | 1.243,12 € |
| 1.250 | 1,62538 € | 2.031,73 € |
| 1.750 | 1,60660 € | 2.811,55 € |
| 2.500 | 1,58855 € | 3.971,37 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

