
ADS7887SDCKT | |
|---|---|
DigiKey Part Number | 296-ADS7887SDCKTTR-ND - Tape & Reel (TR) 296-18267-1-ND - Cut Tape (CT) 296-ADS7887SDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDCKT |
Description | IC ADC 10BIT SAR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05400 € | 30,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,42176 € | 605,44 € |
| 500 | 2,34564 € | 1.172,82 € |
| 750 | 2,30748 € | 1.730,61 € |
| 1.250 | 2,26524 € | 2.831,55 € |
| 1.750 | 2,24054 € | 3.920,95 € |
| 2.500 | 2,21680 € | 5.542,00 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

