
ADS7887SDCKR | |
|---|---|
DigiKey Part Number | 296-ADS7887SDCKRTR-ND - Tape & Reel (TR) 296-ADS7887SDCKRCT-ND - Cut Tape (CT) 296-ADS7887SDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDCKR |
Description | IC ADC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDCKR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Input Type Single Ended | Supplier Device Package SC-70-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62300 € | 26,23 € |
| 25 | 2,41080 € | 60,27 € |
| 100 | 2,17780 € | 217,78 € |
| 250 | 2,06672 € | 516,68 € |
| 500 | 2,05584 € | 1.027,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87655 € | 5.629,65 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |



